Similar
Similar
Similar
Similar

ALD4213PCL | |
|---|---|
DigiKey Part Number | 1014-1159-ND |
Manufacturer | |
Manufacturer Product Number | ALD4213PCL |
Description | IC SW SPST-NO/NCX4 135OHM 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 135Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD4213PCL Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 130ns |
Manufacturer Advanced Linear Devices Inc. | Charge Injection 0.2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 135Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 2.7Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 3V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±1.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG513BNZ | Analog Devices Inc. | 12 | ADG513BNZ-ND | 11,23000 € | Similar |
| LTC203CN | Analog Devices Inc. | 0 | LTC203CN-ND | 0,00000 € | Similar |
| LTC203CN#PBF | Analog Devices Inc. | 23 | LTC203CN#PBF-ND | 7,50000 € | Similar |
| MAX314CPE+ | Analog Devices Inc./Maxim Integrated | 50 | MAX314CPE+-ND | 15,65000 € | Similar |
| MAX314EPE+ | Analog Devices Inc./Maxim Integrated | 21 | MAX314EPE+-ND | 17,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,94520 € | 173,63 € |
| Unit Price without VAT: | 6,94520 € |
|---|---|
| Unit Price with VAT: | 8,26479 € |




