
ALD310708ASCL | |
|---|---|
DigiKey Part Number | 1014-1298-ND |
Manufacturer | |
Manufacturer Product Number | ALD310708ASCL |
Description | MOSFET 4P-CH 8V 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 8V 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 780mV @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Series | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 4 P-Channel, Matched Pair | Supplier Device Package 16-SOIC |
Drain to Source Voltage (Vdss) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,39860 € | 319,93 € |
| Unit Price without VAT: | 6,39860 € |
|---|---|
| Unit Price with VAT: | 7,61433 € |

