
ALD310702SCL | |
|---|---|
DigiKey Part Number | 1014-1291-ND |
Manufacturer | |
Manufacturer Product Number | ALD310702SCL |
Description | MOSFET 4P-CH 8V 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 8V 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 P-Channel, Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 8V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 180mV @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 2.5pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,80700 € | 240,35 € |
| Unit Price without VAT: | 4,80700 € |
|---|---|
| Unit Price with VAT: | 5,72033 € |

