
ALD310702PCL | |
|---|---|
DigiKey Part Number | 1014-1289-ND |
Manufacturer | |
Manufacturer Product Number | ALD310702PCL |
Description | MOSFET 4P-CH 8V 16PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 8V 500mW Through Hole 16-PDIP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 180mV @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Series | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Technology MOSFET (Metal Oxide) | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 4 P-Channel, Matched Pair | Supplier Device Package 16-PDIP |
Drain to Source Voltage (Vdss) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,50160 € | 275,08 € |
| Unit Price without VAT: | 5,50160 € |
|---|---|
| Unit Price with VAT: | 6,54690 € |

