
ALD2726PBL | |
|---|---|
DigiKey Part Number | ALD2726PBL-ND |
Manufacturer | |
Manufacturer Product Number | ALD2726PBL |
Description | IC CMOS 2 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2726PBL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 50µA |
Series | Current - Output / Channel 200 µA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.1V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,63680 € | 340,92 € |
| Unit Price without VAT: | 13,63680 € |
|---|---|
| Unit Price with VAT: | 16,22779 € |

