
ALD2726ESBL | |
|---|---|
DigiKey Part Number | ALD2726ESBL-ND |
Manufacturer | |
Manufacturer Product Number | ALD2726ESBL |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2726ESBL Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 50µA |
Series | Current - Output / Channel 200 µA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 7,33643 € | 410,84 € |
| Unit Price without VAT: | 7,33643 € |
|---|---|
| Unit Price with VAT: | 8,73035 € |

