
ALD2722PBL | |
|---|---|
DigiKey Part Number | ALD2722PBL-ND |
Manufacturer | |
Manufacturer Product Number | ALD2722PBL |
Description | IC CMOS 2 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2722PBL Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 2mA |
Series | Current - Output / Channel 8 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 2.8V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 1.7 MHz | Base Product Number |
Current - Input Bias 0.01 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,16200 € | 279,05 € |
| Unit Price without VAT: | 11,16200 € |
|---|---|
| Unit Price with VAT: | 13,28278 € |

