
ALD2721PB | |
|---|---|
DigiKey Part Number | ALD2721PB-ND |
Manufacturer | |
Manufacturer Product Number | ALD2721PB |
Description | IC CMOS 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2721PB Models |
Category | Current - Input Bias 0.01 pA |
Mfr | Voltage - Input Offset 50 µV |
Series | Current - Supply 200µA |
Packaging Tube | Current - Output / Channel 1 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,88160 € | 222,04 € |
| Unit Price without VAT: | 8,88160 € |
|---|---|
| Unit Price with VAT: | 10,56910 € |

