Similar

ALD2701SAL | |
|---|---|
DigiKey Part Number | 1014-1133-ND |
Manufacturer | |
Manufacturer Product Number | ALD2701SAL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2701SAL Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 240µA |
Packaging Tube | Current - Output / Channel 1 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARZ | Analog Devices Inc. | 2.016 | AD8532ARZ-ND | 1,32000 € | Similar |
| MAX4217ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4217ESA+T-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,78120 € | 239,06 € |
| Unit Price without VAT: | 4,78120 € |
|---|---|
| Unit Price with VAT: | 5,68963 € |



