
ALD2701APAL | |
|---|---|
DigiKey Part Number | 1014-1130-ND |
Manufacturer | |
Manufacturer Product Number | ALD2701APAL |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2701APAL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 240µA |
Packaging Tube | Current - Output / Channel 1 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,39840 € | 419,92 € |
| Unit Price without VAT: | 8,39840 € |
|---|---|
| Unit Price with VAT: | 9,99410 € |

