
ALD2321SCL | |
|---|---|
DigiKey Part Number | 1014-1119-ND |
Manufacturer | |
Manufacturer Product Number | ALD2321SCL |
Description | IC COMPARATOR 2 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2321SCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10V, ±2V ~ 5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 180µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,84680 € | 642,34 € |
| Unit Price without VAT: | 12,84680 € |
|---|---|
| Unit Price with VAT: | 15,28769 € |

