Comparator Standard (General Purpose) CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD2321BSCL

DigiKey Part Number
ALD2321BSCL-ND
Manufacturer
Manufacturer Product Number
ALD2321BSCL
Description
IC COMPARATOR 2 GEN PUR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD2321BSCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
4V ~ 10V, ±2V ~ 5V
Voltage - Input Offset (Max)
0.5mV @ 5V
Current - Input Bias (Max)
20pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
180µA
CMRR, PSRR (Typ)
80dB CMRR, 75dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5010,91040 €545,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,91040 €
Unit Price with VAT:12,98338 €