Comparator Standard (General Purpose) CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD2321ASCL

DigiKey Part Number
1014-1117-ND
Manufacturer
Manufacturer Product Number
ALD2321ASCL
Description
IC COMPARATOR 2 GEN PUR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD2321ASCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
0.2mV @ 5V
Manufacturer
Advanced Linear Devices Inc.
Current - Input Bias (Max)
20pA @ 5V
Series
Current - Quiescent (Max)
180µA
Packaging
Tube
CMRR, PSRR (Typ)
80dB CMRR, 75dB PSRR
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL
Supplier Device Package
16-SOIC
Voltage - Supply, Single/Dual (±)
4V ~ 10V, ±2V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5014,89520 €744,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,89520 €
Unit Price with VAT:17,72529 €