
ALD2321APCL | |
|---|---|
DigiKey Part Number | 1014-1116-ND |
Manufacturer | |
Manufacturer Product Number | ALD2321APCL |
Description | IC COMPARATOR 2 GEN PUR 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2321APCL Models |
Category | Voltage - Input Offset (Max) 0.2mV @ 5V |
Manufacturer Advanced Linear Devices Inc. | Current - Input Bias (Max) 20pA @ 5V |
Series | Current - Quiescent (Max) 180µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 75dB PSRR |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type CMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTL | Supplier Device Package 16-PDIP |
Voltage - Supply, Single/Dual (±) 4V ~ 10V, ±2V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,59460 € | 729,73 € |
| Unit Price without VAT: | 14,59460 € |
|---|---|
| Unit Price with VAT: | 17,36757 € |

