
ALD2303PAL | |
|---|---|
DigiKey Part Number | 1014-1114-ND |
Manufacturer | |
Manufacturer Product Number | ALD2303PAL |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2303PAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, NMOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12V, ±1.5V ~ 6V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 60mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| 10 | 15,41900 € | 154,19 € |
| 50 | 13,87760 € | 693,88 € |
| 100 | 13,40020 € | 1.340,02 € |
| 250 | 12,89648 € | 3.224,12 € |
| 500 | 12,59276 € | 6.296,38 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 22,93130 € |

