
ALD2301SAL | |
|---|---|
DigiKey Part Number | 1014-1107-ND |
Manufacturer | |
Manufacturer Product Number | ALD2301SAL |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2301SAL Models |
Category | Current - Input Bias (Max) 200pA @ 5V |
Manufacturer Advanced Linear Devices Inc. | Current - Output (Typ) 60mA |
Packaging Tube | Current - Quiescent (Max) 180µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, NMOS, Open-Drain, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 10V, ±1.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 11,65600 € | 116,56 € |
| 50 | 10,44640 € | 522,32 € |
| 100 | 10,07170 € | 1.007,17 € |
| 250 | 9,90044 € | 2.475,11 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |

