Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD2301PAL

DigiKey Part Number
1014-1106-ND
Manufacturer
Manufacturer Product Number
ALD2301PAL
Description
IC COMPARATOR 2 GEN PUR 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD2301PAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, NMOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 10V, ±1.5V ~ 5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
200pA @ 5V
Current - Output (Typ)
60mA
Current - Quiescent (Max)
180µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5013,47320 €673,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,47320 €
Unit Price with VAT:16,03311 €