
ALD2301CPAL | |
|---|---|
DigiKey Part Number | 1014-1104-ND |
Manufacturer | |
Manufacturer Product Number | ALD2301CPAL |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2301CPAL Models |
Category | Current - Input Bias (Max) 4pA @ 5V |
Manufacturer Advanced Linear Devices Inc. | Current - Output (Typ) 60mA |
Packaging Tube | Current - Quiescent (Max) 180µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type CMOS, NMOS, Open-Drain, TTL | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 3V ~ 10V, ±1.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 20mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,93360 € | 446,68 € |
| Unit Price without VAT: | 8,93360 € |
|---|---|
| Unit Price with VAT: | 10,63098 € |

