
ALD2301ASAL | |
|---|---|
DigiKey Part Number | 1014-1102-ND |
Manufacturer | |
Manufacturer Product Number | ALD2301ASAL |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2301ASAL Models |
Category | Current - Input Bias (Max) 200pA @ 5V |
Manufacturer Advanced Linear Devices Inc. | Current - Output (Typ) 60mA |
Packaging Tube | Current - Quiescent (Max) 180µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, NMOS, Open-Drain, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 10V, ±1.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,97000 € | 23,97 € |
| 10 | 19,32000 € | 193,20 € |
| 50 | 17,45840 € | 872,92 € |
| 100 | 16,88230 € | 1.688,23 € |
| 250 | 16,27412 € | 4.068,53 € |
| 500 | 15,90754 € | 7.953,77 € |
| Unit Price without VAT: | 23,97000 € |
|---|---|
| Unit Price with VAT: | 28,52430 € |

