Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD2301APAL

DigiKey Part Number
1014-1101-ND
Manufacturer
Manufacturer Product Number
ALD2301APAL
Description
IC COMPARATOR 2 GEN PUR 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, NMOS, Open-Drain, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD2301APAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
200pA @ 5V
Manufacturer
Advanced Linear Devices Inc.
Current - Output (Typ)
60mA
Packaging
Tube
Current - Quiescent (Max)
180µA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-DIP (0.300", 7.62mm)
Number of Elements
2
Mounting Type
Through Hole
Output Type
CMOS, NMOS, Open-Drain, TTL
Supplier Device Package
8-PDIP
Voltage - Supply, Single/Dual (±)
3V ~ 10V, ±1.5V ~ 5V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5020,32500 €1.016,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,32500 €
Unit Price with VAT:24,18675 €