
ALD212914SAL | |
|---|---|
DigiKey Part Number | ALD212914SAL-ND |
Manufacturer | |
Manufacturer Product Number | ALD212914SAL |
Description | MOSFET 2N-CH 10.6V 0.08A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Surface Mount 8-SOIC |
Category | Drain to Source Voltage (Vdss) 10.6V |
Manufacturer Advanced Linear Devices Inc. | Current - Continuous Drain (Id) @ 25°C 80mA |
Series | Vgs(th) (Max) @ Id 20mV @ 10µA |
Packaging Tube | Power - Max 500mW |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Configuration 2 N-Channel (Dual) Matched Pair | Supplier Device Package 8-SOIC |
FET Feature Logic Level Gate | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,67040 € | 233,52 € |
| Unit Price without VAT: | 4,67040 € |
|---|---|
| Unit Price with VAT: | 5,55778 € |

