
ALD212908APAL | |
|---|---|
DigiKey Part Number | ALD212908APAL-ND |
Manufacturer | |
Manufacturer Product Number | ALD212908APAL |
Description | MOSFET 2N-CH 10.6V 0.08A 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C 80mA |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 20mV @ 10µA |
Series | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Technology MOSFET (Metal Oxide) | Package / Case 8-DIP (0.300", 7.62mm) |
Configuration 2 N-Channel (Dual) Matched Pair | Supplier Device Package 8-PDIP |
FET Feature Logic Level Gate | Base Product Number |
Drain to Source Voltage (Vdss) 10.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,33280 € | 316,64 € |
| Unit Price without VAT: | 6,33280 € |
|---|---|
| Unit Price with VAT: | 7,53603 € |

