
ALD210808ASCL | |
|---|---|
DigiKey Part Number | ALD210808ASCL-ND |
Manufacturer | |
Manufacturer Product Number | ALD210808ASCL |
Description | MOSFET 4N-CH 10.6V 0.08A 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C 80mA |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 20mV @ 10µA |
Series | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 4 N-Channel, Matched Pair | Supplier Device Package 16-SOIC |
FET Feature Logic Level Gate | Base Product Number |
Drain to Source Voltage (Vdss) 10.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,08600 € | 254,30 € |
| Unit Price without VAT: | 5,08600 € |
|---|---|
| Unit Price with VAT: | 6,05234 € |

