Mosfet Array 10.6V 12mA, 3mA 500mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD114935SAL

DigiKey Part Number
1014-1068-ND
Manufacturer
Manufacturer Product Number
ALD114935SAL
Description
MOSFET 2N-CH 10.6V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 12mA, 3mA 500mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD114935SAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
540Ohm @ 0V
Manufacturer
Advanced Linear Devices Inc.
Vgs(th) (Max) @ Id
3.45V @ 1µA
Series
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V
Packaging
Tube
Power - Max
500mW
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual) Matched Pair
Package / Case
8-SOIC (0.154", 3.90mm Width)
FET Feature
Depletion Mode
Supplier Device Package
8-SOIC
Drain to Source Voltage (Vdss)
10.6V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
12mA, 3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
503,30580 €165,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,30580 €
Unit Price with VAT:3,93390 €