
ALD114935PAL | |
|---|---|
DigiKey Part Number | 1014-1067-ND |
Manufacturer | |
Manufacturer Product Number | ALD114935PAL |
Description | MOSFET 2N-CH 10.6V 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 12mA, 3mA 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD114935PAL Models |
Category | Rds On (Max) @ Id, Vgs 540Ohm @ 0V |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 3.45V @ 1µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) Matched Pair | Package / Case 8-DIP (0.300", 7.62mm) |
FET Feature Depletion Mode | Supplier Device Package 8-PDIP |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 12mA, 3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,57940 € | 228,97 € |
| Unit Price without VAT: | 4,57940 € |
|---|---|
| Unit Price with VAT: | 5,44949 € |

