
ALD114913SAL | |
|---|---|
DigiKey Part Number | 1014-1066-ND |
Manufacturer | |
Manufacturer Product Number | ALD114913SAL |
Description | MOSFET 2N-CH 10.6V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 12mA, 3mA 500mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD114913SAL Models |
Category | Rds On (Max) @ Id, Vgs 500Ohm @ 2.7V |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 1.26V @ 1µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Matched Pair | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Depletion Mode | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 12mA, 3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 50 | 3,28020 € | 164,01 € |
| 100 | 3,00430 € | 300,43 € |
| 500 | 2,52102 € | 1.260,51 € |
| 1.000 | 2,36593 € | 2.365,93 € |
| 2.000 | 2,32660 € | 4.653,20 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

