Mosfet Array 10.6V 12mA, 3mA 500mW Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD114835SCL

DigiKey Part Number
1014-1060-ND
Manufacturer
Manufacturer Product Number
ALD114835SCL
Description
MOSFET 4N-CH 10.6V 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 12mA, 3mA 500mW Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD114835SCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel, Matched Pair
FET Feature
Depletion Mode
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
12mA, 3mA
Rds On (Max) @ Id, Vgs
540Ohm @ 0V
Vgs(th) (Max) @ Id
3.45V @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,49000 €8,49 €
504,67600 €233,80 €
1004,30820 €430,82 €
5003,66472 €1.832,36 €
1.0003,56073 €3.560,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €