
ALD1117PAL | |
|---|---|
DigiKey Part Number | 1014-1048-ND |
Manufacturer | |
Manufacturer Product Number | ALD1117PAL |
Description | MOSFET 2P-CH 10.6V 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1117PAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 1800Ohm @ 5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 50 | 3,77780 € | 188,89 € |
| 100 | 3,46770 € | 346,77 € |
| 500 | 2,92500 € | 1.462,50 € |
| 1.000 | 2,75392 € | 2.753,92 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |



