Mosfet Array 10.6V 500mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1115SAL

DigiKey Part Number
1014-1045-ND
Manufacturer
Manufacturer Product Number
ALD1115SAL
Description
MOSFET N/P-CH 10.6V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD1115SAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
1800Ohm @ 5V
Vgs(th) (Max) @ Id
1V @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 5V
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
502,58340 €129,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58340 €
Unit Price with VAT:3,07425 €