
ALD1110ESAL | |
|---|---|
DigiKey Part Number | ALD1110ESAL-ND |
Manufacturer | |
Manufacturer Product Number | ALD1110ESAL |
Description | MOSFET 2N-CH 10V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 10V 600mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1110ESAL Models |
Category | Vgs(th) (Max) @ Id 1.01V @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Series | Power - Max 600mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Configuration 2 N-Channel (Dual) Matched Pair | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500Ohm @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,16320 € | 208,16 € |
| Unit Price without VAT: | 4,16320 € |
|---|---|
| Unit Price with VAT: | 4,95421 € |

