
ALD110908PAL | |
|---|---|
DigiKey Part Number | 1014-1040-ND |
Manufacturer | |
Manufacturer Product Number | ALD110908PAL |
Description | MOSFET 2N-CH 10.6V 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 12mA, 3mA 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD110908PAL Models |
Category | Rds On (Max) @ Id, Vgs 500Ohm @ 4.8V |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 820mV @ 1µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) Matched Pair | Package / Case 8-DIP (0.300", 7.62mm) |
Drain to Source Voltage (Vdss) 10.6V | Supplier Device Package 8-PDIP |
Current - Continuous Drain (Id) @ 25°C 12mA, 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,44620 € | 222,31 € |
| Unit Price without VAT: | 4,44620 € |
|---|---|
| Unit Price with VAT: | 5,29098 € |

