
ALD110908APAL | |
|---|---|
DigiKey Part Number | 1014-1038-ND |
Manufacturer | |
Manufacturer Product Number | ALD110908APAL |
Description | MOSFET 2N-CH 10.6V 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 12mA, 3mA 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD110908APAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | 12mA, 3mA | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 4.8V | |
Vgs(th) (Max) @ Id | 810mV @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 2.5pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,79020 € | 289,51 € |
| Unit Price without VAT: | 5,79020 € |
|---|---|
| Unit Price with VAT: | 6,89034 € |

