Mosfet Array 10.6V 500mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD110902SAL

DigiKey Part Number
1014-1035-ND
Manufacturer
Manufacturer Product Number
ALD110902SAL
Description
MOSFET 2N-CH 10.6V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD110902SAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
500Ohm @ 4.2V
Vgs(th) (Max) @ Id
220mV @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,15000 €6,15 €
503,28420 €164,21 €
1003,00730 €300,73 €
5002,52234 €1.261,17 €
1.0002,36671 €2.366,71 €
2.0002,32362 €4.647,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,15000 €
Unit Price with VAT:7,31850 €