Mosfet Array 10.6V 500mW Through Hole 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD110902PAL

DigiKey Part Number
1014-1034-ND
Manufacturer
Manufacturer Product Number
ALD110902PAL
Description
MOSFET 2N-CH 10.6V 8PDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Through Hole 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD110902PAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
220mV @ 1µA
Manufacturer
Advanced Linear Devices Inc.
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V
Series
Power - Max
500mW
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Technology
MOSFET (Metal Oxide)
Package / Case
8-DIP (0.300", 7.62mm)
Configuration
2 N-Channel (Dual) Matched Pair
Supplier Device Package
8-PDIP
Drain to Source Voltage (Vdss)
10.6V
Base Product Number
Rds On (Max) @ Id, Vgs
500Ohm @ 4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
503,99860 €199,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99860 €
Unit Price with VAT:4,75833 €