ALD1108EPCL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,06360 €
Datasheet
Mosfet Array 10V 600mW Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1108EPCL

DigiKey Part Number
ALD1108EPCL-ND
Manufacturer
Manufacturer Product Number
ALD1108EPCL
Description
MOSFET 4N-CH 10V 16PDIP
Customer Reference
Detailed Description
Mosfet Array 10V 600mW Through Hole 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD1108EPCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel, Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
10V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
500Ohm @ 5V
Vgs(th) (Max) @ Id
1.01V @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 5V
Power - Max
600mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.