
ALD110814SCL | |
|---|---|
DigiKey Part Number | 1014-1029-ND |
Manufacturer | |
Manufacturer Product Number | ALD110814SCL |
Description | MOSFET 4N-CH 10.6V 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 12mA, 3mA 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD110814SCL Models |
Category | Rds On (Max) @ Id, Vgs 500Ohm @ 5.4V |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 1.42V @ 1µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 4 N-Channel, Matched Pair | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 10.6V | Supplier Device Package 16-SOIC |
Current - Continuous Drain (Id) @ 25°C 12mA, 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 50 | 3,92280 € | 196,14 € |
| 100 | 3,60400 € | 360,40 € |
| 500 | 3,04598 € | 1.522,99 € |
| 1.000 | 2,88966 € | 2.889,66 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

