Mosfet Array 10.6V 12mA, 3mA 500mW Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD110814PCL

DigiKey Part Number
1014-1028-ND
Manufacturer
Manufacturer Product Number
ALD110814PCL
Description
MOSFET 4N-CH 10.6V 16PDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 12mA, 3mA 500mW Through Hole 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD110814PCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
500Ohm @ 5.4V
Manufacturer
Advanced Linear Devices Inc.
Vgs(th) (Max) @ Id
1.42V @ 1µA
Series
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V
Packaging
Tube
Power - Max
500mW
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Through Hole
Configuration
4 N-Channel, Matched Pair
Package / Case
16-DIP (0.300", 7.62mm)
Drain to Source Voltage (Vdss)
10.6V
Supplier Device Package
16-PDIP
Current - Continuous Drain (Id) @ 25°C
12mA, 3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
504,77600 €238,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,77600 €
Unit Price with VAT:5,68344 €