
ALD110800PCL | |
|---|---|
DigiKey Part Number | 1014-1018-ND |
Manufacturer | |
Manufacturer Product Number | ALD110800PCL |
Description | MOSFET 4N-CH 10.6V 16PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD110800PCL Models |
Category | Vgs(th) (Max) @ Id 20mV @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Series | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Technology MOSFET (Metal Oxide) | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 4 N-Channel, Matched Pair | Supplier Device Package 16-PDIP |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Rds On (Max) @ Id, Vgs 500Ohm @ 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 50 | 4,32540 € | 216,27 € |
| 100 | 3,98080 € | 398,08 € |
| 500 | 3,37756 € | 1.688,78 € |
| 1.000 | 3,25087 € | 3.250,87 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

