
ALD110800ASCL | |
|---|---|
DigiKey Part Number | 1014-1017-ND |
Manufacturer | |
Manufacturer Product Number | ALD110800ASCL |
Description | MOSFET 4N-CH 10.6V 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD110800ASCL Models |
Category | Vgs(th) (Max) @ Id 10mV @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Series | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 4 N-Channel, Matched Pair | Supplier Device Package 16-SOIC |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Rds On (Max) @ Id, Vgs 500Ohm @ 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 50 | 5,56880 € | 278,44 € |
| 100 | 5,14750 € | 514,75 € |
| 500 | 4,41044 € | 2.205,22 € |
| 1.000 | 4,39823 € | 4.398,23 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |


