Mosfet Array 10.6V 500mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1102ASAL

DigiKey Part Number
1014-1005-ND
Manufacturer
Manufacturer Product Number
ALD1102ASAL
Description
MOSFET 2P-CH 10.6V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD1102ASAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual) Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
270Ohm @ 5V
Vgs(th) (Max) @ Id
1.2V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,76000 €9,76 €
505,48320 €274,16 €
1005,07190 €507,19 €
5004,66876 €2.334,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,76000 €
Unit Price with VAT:11,61440 €