
ALD1102APAL | |
|---|---|
DigiKey Part Number | 1014-1004-ND |
Manufacturer | |
Manufacturer Product Number | ALD1102APAL |
Description | MOSFET 2P-CH 10.6V 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1102APAL Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 10µA |
Manufacturer Advanced Linear Devices Inc. | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Technology MOSFET (Metal Oxide) | Package / Case 8-DIP (0.300", 7.62mm) |
Configuration 2 P-Channel (Dual) Matched Pair | Supplier Device Package 8-PDIP |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Rds On (Max) @ Id, Vgs 270Ohm @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,19240 € | 359,62 € |
| Unit Price without VAT: | 7,19240 € |
|---|---|
| Unit Price with VAT: | 8,55896 € |

