
461J3025 | |
|---|---|
DigiKey Part Number | 5812-461J3025-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | 461J3025 |
Description | MCS640/I1, (850 NM), STANDARD LE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 640H x 480V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | - | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 60.0 | |
Voltage - Supply | 24V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.429,83000 € | 24.429,83 € |
| Unit Price without VAT: | 24.429,83000 € |
|---|---|
| Unit Price with VAT: | 29.071,49770 € |

