Image for 461H1650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461H1650

DigiKey Part Number
5812-461H1650-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
461H1650
Description
MCS640/I5, (7801080 NM), TELEPHO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 640H x 480V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
640H x 480V
Manufacturer
Advanced Energy
Frames per Second
60.0
Series
Voltage - Supply
24V
Packaging
Box
Package / Case
Module
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Thermal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
124.429,49000 €24.429,49 €
Manufacturers Standard Package
Unit Price without VAT:24.429,49000 €
Unit Price with VAT:29.071,09310 €