Image for 321M8608 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321M8608

DigiKey Part Number
5812-321M8608-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
321M8608
Description
MC320M, 3-5 M, 60 HZ, STANDARD L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 320H x 240V 5µm x 5µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pixel Size
5µm x 5µm
Manufacturer
Advanced Energy
Active Pixel Array
320H x 240V
Series
Voltage - Supply
12V ~ 30V
Packaging
Box
Package / Case
Module
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Thermal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
119.579,20000 €19.579,20 €
Manufacturers Standard Package
Unit Price without VAT:19.579,20000 €
Unit Price with VAT:23.299,24800 €