
321G3908 | |
|---|---|
DigiKey Part Number | 5812-321G3908-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | 321G3908 |
Description | MC320GHTE, 4.8-5.2 M, 9 HZ, STAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 320H x 240V 5.2µm x 5.2µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 5.2µm x 5.2µm | |
Active Pixel Array | 320H x 240V | |
Voltage - Supply | 12V ~ 30V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.579,20000 € | 19.579,20 € |
| Unit Price without VAT: | 19.579,20000 € |
|---|---|
| Unit Price with VAT: | 23.299,24800 € |

