Image for 321F5608 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321F5608

DigiKey Part Number
5812-321F5608-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
321F5608
Description
MC320F, 3.9 M, 60 HZ, STANDARD L
Customer Reference
Detailed Description
Thermal Image Sensor 320H x 240V 3.9µm x 3.9µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pixel Size
3.9µm x 3.9µm
Manufacturer
Advanced Energy
Active Pixel Array
320H x 240V
Series
Voltage - Supply
12V ~ 30V
Packaging
Box
Package / Case
Module
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Thermal
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.