
AL-SM2-MD-22-C | |
|---|---|
DigiKey Part Number | 2162-AL-SM2-MD-22-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM2-MD-22-C |
Description | CABLE TIE HLDR DL SCREW 1/4 TEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Teal Screw, 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" | |
Size / Dimension | 0.90" L x 0.63" W x 0.38" H (22.9mm x 16.0mm x 9.7mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Teal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23480 € | 23,48 € |
| Unit Price without VAT: | 0,23480 € |
|---|---|
| Unit Price with VAT: | 0,27941 € |

