
AL-SAC-187-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-187-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-187-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.151" (3.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.151" (3.84mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.867" (22.02mm) | |
Width | 0.377" (9.58mm) | |
Height | - | |
Panel Hole Size | 0.158" (4.01mm) | |
Material Thickness | 0.049" (1.25mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M4) | |
Bundle Center to Mounting Center | 0.362" (9.20mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03720 € | 3,72 € |
| 300 | 0,03437 € | 10,31 € |
| 500 | 0,03316 € | 16,58 € |
| 1.000 | 0,03157 € | 31,57 € |
| 2.500 | 0,02959 € | 73,98 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

