
AL-SAC-1250-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-1250-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-1250-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.126" (28.60mm) |
Datasheet | Datasheet |
Category | Length 2.000" (50.80mm) |
Manufacturer Advanced Cable Ties, Inc. | Width 0.469" (11.91mm) |
Packaging Bulk | Panel Hole Size 0.196" (4.98mm) |
Part Status Active | Material Thickness 0.065" (1.65mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 1.126" (28.60mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.940" (23.88mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11670 € | 11,67 € |
| 250 | 0,10752 € | 26,88 € |
| 500 | 0,10112 € | 50,56 € |
| 2.000 | 0,08942 € | 178,84 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

