
AL-PMW1-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-PMW1-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-PMW1-0-C |
Description | CABLE TIE HLD SNGL PUSH WING MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.24" L x 0.25" W x 0.63" H (6.1mm x 6.4mm x 16.0mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,42180 € | 21,09 € |
| 100 | 0,40170 € | 40,17 € |
| 300 | 0,37167 € | 111,50 € |
| 500 | 0,35848 € | 179,24 € |
| 1.000 | 0,34136 € | 341,36 € |
| 2.500 | 0,31999 € | 799,98 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

